Onsemi NSI45025ZT1G technical specifications.
| Accuracy | 15% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.389W |
| Max Supply Current | 28.75mA |
| Mount | Surface Mount, Through Hole |
| Number of Segments | 10 |
| Operating Frequency | 10 MHz |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 954mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45025ZT1G to view detailed technical specifications.
No datasheet is available for this part.