The LTIGL5F-7S-WH-RC-FN-125N is a DPDT rocker switch with a max current rating of 15A at 125VAC or 28VDC, and a max power rating of 559mW. It features a round, smooth face gloss paddle actuator style and a wire lead termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 hours. It is designed for panel mount applications and can operate within a temperature range that is not specified in the provided data.
Carling Technologies LTIGL5F-7S-WH-RC-FN-125N technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round/Smooth Face Gloss Paddle |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGL5F-7S-WH-RC-FN-125N to view detailed technical specifications.
No datasheet is available for this part.