16-bit RISC microcontroller featuring 2kB Flash memory and 128 bytes RAM. Operates with a maximum clock frequency of 16MHz and a supply voltage range of 1.8V to 3.6V, with a nominal 3.3V. Includes a 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) and PWM channels. Housed in a 16-pin, 4x4mm QUAD JEDEC S-PQCC-N16 package, this component supports an extended temperature range of -40°C to 125°C.
Texas Instruments MSP430F2013QRSATEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.38 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2013QRSATEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.