
32-bit Coldfire microcontroller IC featuring a 66.67MHz core clock speed. This integrated circuit offers 256KB of FLASH memory and 64KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and includes peripherals such as POR, PWM, WDT, DMA, and LVD. Packaged in a LBGA, this component provides 142 I/Os with 134 programmable.
NXP MCF5214CVF66J technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 142 |
| Number of Programmable I/O | 134 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF521X |
| Watchdog Timer | Yes |
| Weight | 0.02836oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5214CVF66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
