This Amphenol connector features 39 shielded contacts and is rated for operation between -65°C and 200°C. It is designed for panel or flange mounting and is compliant with RoHS regulations. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in environment-resistant applications.
Amphenol D38999/20MG39JE technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MG39JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.