Switched capacitor regulator featuring an inverting logic function and a buck-boost topology. Delivers a fixed -5V output voltage with a maximum output current of 100mA. Operates with an input voltage range of 3.5V to 15V and a maximum supply voltage of 15V. This integrated circuit has a switching frequency up to 35kHz and is housed in a 16-pin SOIC package. Suitable for operation between 0°C and 70°C.
Texas Instruments LT1054CDWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT1054 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054CDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.