Switched-capacitor voltage converter with regulator, operating from a 3.5V to 15V input range. Features a 100mA maximum output current and an adjustable output voltage from -4.7V to -5.2V. This inverting logic function utilizes charge pump topology and offers a low quiescent current of 2.5mA. Packaged in a 16-SOIC, it operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LT1054CDW technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.