
Texas Instruments LM94022BIMGX technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM94022BIMGX to view detailed technical specifications.
No datasheet is available for this part.
