
Texas Instruments LM555H/883 technical specifications.
| Package/Case | TO-99 |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Power Dissipation | 760mW |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM555H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
