
Synchronous step-down voltage converter, this power management IC offers adjustable output voltage from 1V to 28V with a maximum output current of 3A. Operating from a 3.5V to 36V input range, it features a low quiescent current of 27µA and a wide operating temperature range of -40°C to 125°C. The component is surface mountable in an HTSSOP package, is lead-free and RoHS compliant, and includes a synchronous rectifier for enhanced efficiency.
Texas Instruments LM43603PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM43603PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.