The C1206C182J1RAC is a 1206-sized ceramic capacitor with a capacitance of 1.8uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Cornell Dubilier C1206C182J1RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier C1206C182J1RAC to view detailed technical specifications.
No datasheet is available for this part.