Adjustable negative linear voltage regulator, 1A output current, with a dropout voltage of 600mV. Features a minimum current limit of 1.5A and a maximum input voltage of 300mV, with a minimum input voltage of -26V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-220-5 through-hole mount configuration.
Texas Instruments LM2991T/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 600mV |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Reference Voltage | -1.186V |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2991T/LB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.