
Positive fixed output voltage regulator IC, delivering a nominal 5V output with 2% accuracy. Features a maximum output current of 1A and a dropout voltage of 2V. Accepts input voltages from 7V to 35V and operates within a temperature range of 0°C to 125°C. Packaged in a TO case for through-hole mounting, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 68dB.
Stmicroelectronics L7805ACV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
