
NXP IP4052CX20/LF,135 technical specifications.
| Capacitance | 25pF |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4052CX20/LF,135 to view detailed technical specifications.
No datasheet is available for this part.
