Holt Integrated Circuits HI-1567PCI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 550mA |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-1567PCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.