
650V integrated power switch, a DC/DC controller and regulator, designed for 30W offline flyback converters. Features include a maximum duty cycle of 83%, 2.2Ω maximum on-state resistance, and 1.41A output current. Operating temperature range is -25°C to 85°C, with a maximum power dissipation of 40W. This through-hole DIP package component supports a single channel and output, with supply voltage ranging from 7V to 21V. RoHS compliant and supplied in a rail/tube package.
Onsemi FSFM300N technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 2.2R |
| Output Current | 1.41A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Rated Current-Max | 5mA |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 3mA |
| Weight | 0.93g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSFM300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
