
Texas Instruments DRV8833PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 10.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | NMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8833PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
