
Texas Instruments DRV8833PW technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Output Current | 500mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8833PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
