
14-bit unipolar digital-to-analog converter (DAC) with a serial SPI interface. Features a 0.5µs settling time and a 2MS/s conversion rate. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply voltage. Packaged in a VSON with gold contact plating.
Texas Instruments DAC8801IDRBR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8801 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8801IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
