14-bit, single-channel, multiplying digital-to-analog converter (DAC) with a serial interface. Features an 8-pin S-PDSO-G8 package with dual terminal positions, measuring 3mm x 3mm. Operates across an industrial temperature range of -40°C to 85°C, with a maximum supply current of 0.005A and a nominal supply voltage of 5V.
Texas Instruments DAC8801IDGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8801IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.