
14-bit, single-channel digital-to-analog converter (DAC) featuring a 2MS/s conversion rate and 300ns settling time. This surface-mount device offers a 3-wire serial interface and operates from a single supply voltage between 2.7V and 5.5V. Integral nonlinearity is specified at 1LSB, with a low nominal supply current of 3uA. Packaged in a green, plastic MSOP-8, this component is RoHS compliant.
Texas Instruments DAC8801IDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8801 |
| Settling Time | 300ns |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8801IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
