
14-bit, 400 MSPS digital-to-analog converter (DAC) with 2x-4x interpolation. Features a 48-HTQFP package with gold contact plating. Offers 2 LSB differential nonlinearity and 3.5 LSB integral nonlinearity. Operates with a 3V to 3.6V supply voltage and consumes 435mW power. Includes a parallel interface and a settling time of 0.02µs.
Texas Instruments DAC5674IPHPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 107mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 435mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5674IPHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
