RES 100 OHM .3W 1% RADIAL
VPG Foil Resistors Y4078100R000F9L technical specifications.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VHP100 |
| Tolerance | 1% |
| Width | 0.162inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4078100R000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.