
High-performance 5-output clock buffer and driver, supporting up to 1.5GHz frequencies. Features LVCMOS input and SPI/Serial interface for flexible control. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 3V to 3.6V. Packaged in a lead-free VQFN surface-mount case with gold contact plating, ideal for demanding timing applications.
Texas Instruments CDCE18005RGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Input Current | 20mA |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE18005 |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE18005RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
