
2.4 GHz radio transceiver IC featuring an 8051 core architecture and 16KB or 32KB memory. Operates with a 2V to 3.6V supply voltage, offering a sensitivity of -103dBm. Includes SPI and UART interfaces, 21 GPIO pins, and 2048 bytes of RAM. Packaged in a 36-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments CC2510F16RHHT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F16RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
