
Texas Instruments BQ2060A-E619DBQRG4 technical specifications.
| Capacity | 10000mAh |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060A-E619DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.