Microchip BM64SPKS1MC1-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM64SPKS1MC1-0001AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.