
Schottky RF diode for surface mount applications, featuring a 70V DC rated voltage and 70mA forward current. This component offers a low capacitance of 2pF and a maximum reverse leakage current of 200nA. Packaged in a 3-pin SOT-23, it operates across a temperature range of -65°C to 150°C and is supplied on tape and reel.
Stmicroelectronics BAS70-04FILM technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70-04FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
