This circular connector features 37 contacts, a straight body orientation, and a termination method of solder. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC. It has a single port and a gender of RCP, with a termination method of solder.
Amphenol GTSL00R28-21SW-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTSL00R28-21SW-B30 to view detailed technical specifications.
No datasheet is available for this part.