This 22nF ceramic capacitor features a radial package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 500 units. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Vishay W1X223MCVCF0KR technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | W1X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay W1X223MCVCF0KR to view detailed technical specifications.
No datasheet is available for this part.