The C&K HBS2KHB6SA005CU is a basic and snap action switch with a roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch is rated for a maximum current of 20 amps at 480VAC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V. It has a maximum power rating of 1118.55 milliwatts and an electrical life of 100,000 hours at UL conditions. The switch is mounted using screws and operates within a temperature range of -55 to 150 degrees Celsius.
C&K HBS2KHB6SA005CU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 1118.55@(CSA/UL)VA |
| Electrical Life | 100000@ULCycles |
| Mounting | Screw Mount |
| Operating Force | 1.13N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS2KHB6SA005CU to view detailed technical specifications.
No datasheet is available for this part.