18-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 1000 kS/s sampling rate and 99dB Signal-to-Noise Ratio (SNR). This successive approximation ADC offers parallel interface access and operates from a 5V supply. Designed for surface mounting, it is housed in a VQFN package with a temperature range of -40°C to 85°C. Power dissipation is rated at 250mW maximum.
Texas Instruments ADS8482IBRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8482IBRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
