18-bit SAR Analog-to-Digital Converter (ADC) with a 1000 kS/s conversion rate. Features a bipolar input range, 99dB Signal-to-Noise Ratio (SNR), and 2.5 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, with a typical power consumption of 225mW. Packaged in a VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments ADS8482IBRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Power Dissipation | 225mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8482IBRGZR to view detailed technical specifications.
No datasheet is available for this part.
