
16-bit, 100kSPS serial output Analog-to-Digital Converter (ADC) with a single analog input. Features SPI interface, 90dB Signal-to-Noise Ratio (SNR), and 100dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V single supply voltage, consuming a nominal 900uA current. Housed in a lead-free, gold-plated SON package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8325IDRBT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 24LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.25mW |
| Power Dissipation | 4.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8325IDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
