
12-bit, single-channel analog-to-digital converter (ADC) with a 125 kS/s conversion rate. Features SPI interface, 2LSB integral nonlinearity, and 72dB signal-to-noise ratio. Operates from a 2.7V to 5.25V single supply, consuming 220µA nominal supply current. Packaged in an 8-SON with dimensions of 3mm x 3mm x 0.88mm, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7829IDRBTG4 technical specifications.
| Package/Case | SON |
| Conversion Rate | 125KS/s |
| Height | 0.88mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 220uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829IDRBTG4 to view detailed technical specifications.
No datasheet is available for this part.
