12-bit, 125 kS/s sampling analog-to-digital converter with SPI interface. Features 2 LSB integral and differential nonlinearity, 2 LSB full-scale error, and 72 dB signal-to-noise ratio. Operates from a 2.7V to 5.25V single supply with a nominal current of 220 µA. Encased in an 8-SON package, this lead-free, RoHS-compliant component offers a temperature range of -40°C to 85°C.
Texas Instruments ADS7829IDRBR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 220uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.