
14-bit, 2-channel Analog-to-Digital Converter (ADC) with a sampling rate of 105 MS/s. Features serial and parallel interface options, bipolar polarity, and a VQFN package with gold contact plating. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Integral nonlinearity is 5 LSB. Suitable for surface mount applications.
Texas Instruments ADS6244IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 810mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6244IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
