
14-bit Analog-to-Digital Converter (ADC) with a 190 MSPS sampling rate. Features differential input, LVDS and parallel interface, and a 73.8 dB Signal-to-Noise Ratio (SNR). This surface mount component is housed in a VQFN package with gold contact plating, operating across a -40°C to 85°C temperature range. It offers a 5 LSB Integral Nonlinearity (INL) and is RoHS compliant.
Texas Instruments ADS5546IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 190000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.29W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 342mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.13W |
| Power Dissipation | 1.13W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 190000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5546IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
