14-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 190 MSPS. Features differential input type and LVDS, Serial, and Parallel interfaces. Operates with a nominal supply voltage of 3.6V and a maximum power dissipation of 1.29W. Housed in a VQFN package for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5546IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 190000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.29W |
| Mount | Surface Mount |
| Nominal Supply Current | 342mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.13W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 190000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5546IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
