
12-Bit Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features differential input, parallel interface, and a 70.5 dB Signal-to-Noise Ratio (SNR). Offers 0.5 LSB Differential Nonlinearity (DNL) and 1.5 LSB Integral Nonlinearity (INL), with 86 dB Spurious-Free Dynamic Range (SFDR). Operates from a 3V to 3.6V supply voltage, consuming up to 736mW. Packaged in a 64-pin HTQFP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS5521IPAP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 223mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 736mW |
| Power Dissipation | 571mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5521IPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
