
24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a 1 kS/s conversion rate and SPI interface. This bipolar ADC offers 8 differential analog inputs with a 24-bit resolution. It operates from a 2.7V to 5.25V supply voltage range and includes integrated VREF, PGA, and IDACs. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component has a power dissipation of 1.6mW and operates between -40°C and 85°C.
Texas Instruments ADS1216Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1216Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
