
4.096V fixed output voltage reference IC with ultralow noise and XFET® technology. Features 0.13% initial tolerance, 10mA maximum output current capability, and a current sink/source function. Operates from a maximum input voltage of 20V, with a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for demanding power management applications.
Analog Devices ADR444ARZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.13% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR444ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
