Low noise, adjustable linear voltage regulator offering a wide output voltage range from 1.22 V to 28.36 V with a maximum output current of 200 mA. Features a nominal dropout voltage of 185 mV, enabling efficient operation. Housed in an 8-terminal S-PDSO-N8 package with dual terminal positions, this single-function IC operates across a temperature range of -40°C to 125°C.
Analog Devices ADP7182ACPZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 28.36 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.185 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7182ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.