Analog Devices ADMP401-1ACEZ-RL7 technical specifications.
| Depth | 3.86mm |
| Height | 1.1mm |
| Length | 4.82mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Mount | Solder Pad |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADMP401-1ACEZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.