
Full/Half Duplex RS-485 Transceiver with transformer driver, supporting 16 Mbps data rates. Features 2.5 kV signal isolation and integrated ESD protection. Operates from a 3V to 5.5V dual supply voltage, with a typical operating voltage of 5V. This surface mount SOIC package offers unidirectional channel type and a maximum output current of 50mA.
Analog Devices ADM2482EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2482EBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
