High-speed, 2-channel RS232/V.28 interface device, functioning as a transceiver with two transmitters and two receivers. Operates with a minimum supply voltage of 3V and a maximum of 5.5V, typically consuming 2.1mA. Features a data rate of 460Kbps and 400mV receiver hysteresis. Packaged in SSOP for surface mounting, this full-duplex device supports operating temperatures from -40°C to 85°C and is RoHS compliant.
Analog Devices ADM1385ARSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1385ARSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.