High-performance 4-channel multiplexer featuring 8Ω on-resistance and 115MHz bandwidth. This iCMOS® device supports dual supply voltages from ±4.5V to ±16.5V and single supply from 5V to 16.5V. It offers two independent 4-channel multiplexers, each with 8 inputs and 2 outputs, controlled via a parallel interface. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a TSSOP package.
Analog Devices ADG1409YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1409YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.