
Dual 4x1 multiplexer IC featuring a 115MHz -3dB bandwidth. Operates with a dual supply voltage range of 4.5V to 16.5V, or a single supply from 5V to 16.5V, with a typical operating voltage of 12V. This LFCSP EP packaged component offers 2 independent 4-channel multiplexer circuits, each with 8 inputs and 1 output, connected via a parallel interface. Maximum power dissipation is 4.9mW, with a supply current of 220uA. Operating temperature range is -40°C to 125°C.
Analog Devices ADG1409YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1409YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
