Quad SPST switch IC featuring iCMOS technology for low capacitance and charge injection. Offers a 700MHz bandwidth with a 475Ω on-state resistance. Operates with dual supply voltages from ±4.5V to ±16.5V, or single supply from 5V to 16.5V. Suitable for a wide temperature range of -40°C to 125°C. Packaged in tape and reel for high-volume applications.
Analog Devices ADG1211YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150uW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 475R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1211YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.