8 GHz integer-N Phase-Locked Loop (PLL) IC for clock and timing applications. Features a maximum operating frequency of 8 GHz and operates from a 3.2V to 3.6V supply voltage, with a nominal supply current of 15mA. This surface mount component is housed in an LFCSP EP package with tin, matte contact plating. It supports CMOS input and is RoHS compliant.
Analog Devices ADF4108BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4108BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.